7100-08
See Product Specifications
Mfr.:
Description:
Crimpers / Crimping Tools 8 POS RJ45
Datasheet
- TARIC:
- 8205598000
- CNHTS:
- 8486909900
- USHTS:
- 8205598000
- ECCN:
- EAR99
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 43,04 € | 43,04 € |
Estonia

AMP Hand Tool
571-1897101
This tool has been discontinued by AMP. The closest catalog
replacement is 624-7500, modular crimp tool, used with one
of the following dies:
Die: Crimps:
624-7100-04 RJ22 4 position handset plugs
624-7100-06 RJ11 6 position modular plugs
624-7100-06J 6 position side latch MMJ
modular plugs
624-7100-08 RJ45 8 position keyed or
non-keyed modular plugs
624-7100-10 10 position modular plugs
5-0699-12