QSFPC-1-4-S-F

Samtec
200-QSFPC-1-4-S-F
QSFPC-1-4-S-F

Mfr.:

Description:
I/O Connectors Flyover QSFP Cage

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
RoHS:  
Cages
Press Fit
Right Angle
QSFPC
Tray
Brand: Samtec
Number of Ports: 4 Port
Product Type: I/O Connectors
Factory Pack Quantity: 9
Subcategory: I/O Connectors
Type: QSFP Cable System Cage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flyover® QSFP Cable Systems

Samtec Flyover® QSFP (FQSFP) Cable Systems provide improved and extended signal integrity by flying critical data over lossy PCB materials. Critical high-speed signals are flown directly to the panel via an ultra-low skew twinax cable, offering architectural flexibility. Featuring an ultra-high-density design, Flyover QSFP Cable Systems from Samtec include sideband signalling via press-fit contacts to help increase airflow and multiple "End 2" options that enable maximum design flexibility.

Flyover® Cable Assembly Systems

Samtec Flyover® Cable Assembly Systems feature a broad portfolio of panel, mid-board, and backplane cable systems to extend signal reach and density via ultra-low Twinax cables. Flyover cable assemblies break traditional signaling substrate and hardware constraints, allowing cost-effective, high-performance solutions to 56Gbps+ challenges. The Samtec Flyover family includes QSFP, NovaRay®, AcceleRate®, Si-Fly™, FireFly™, and ExaMAX® cable systems.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 274 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,19 € 21,19 €
19,01 € 171,09 €
18,33 € 494,91 €
17,17 € 927,18 €
16,61 € 1.793,88 €
15,69 € 3.953,88 €
504 Quote