MMCXV-P-P-GF-ST-TH1

Samtec
200-MMCXVPPGFSTTH1
MMCXV-P-P-GF-ST-TH1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohm MMCX High-Vibration Jack or Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MMCXV
Plug (Pin)
50 Ohms
6 GHz
Solder
Straight
Standard
Through Hole
Tray
Brand: Samtec
Product Type: RF Connectors / Coaxial Connectors
Series: MMCXV
Factory Pack Quantity: 200
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,45 € 111,25 €
3,76 € 188,00 €
2,93 € 293,00 €
2,74 € 1.644,00 €
2,68 € 2.680,00 €

Similar Product

Samtec MMCXV-P-P-HF-ST-TH1
Samtec
RF Connectors / Coaxial Connectors 50 Ohm MMCX High-Vibration Jack or Plug
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.