IMPC-07-M

Samtec
200-IMPC-07-M
IMPC-07-M

Mfr.:

Description:
Power to the Board 2.00 mm mPOWER Discrete Wire Socket Housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
Power to the Board
IMPC
Tube
Brand: Samtec
Factory Pack Quantity: 21
Subcategory: Power Connectors
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mPOWER® Ultra Micro Power Connectors

Samtec mPOWER® Ultra Micro Power Connectors feature 2mm power blade interconnects, delivering up to 18A (460VAC/651VDC maximum) in a small form factor to support board-to-board and cable-to-board applications. The mPOWER connector system provides a versatile, high-power micro solution with exceptional design flexibility across a single product family. With a wide range of stack heights, the mPOWER series integrates easily into new or existing architectures. Discrete wire cable assemblies streamline board layout while efficiently delivering power directly to the system's active components.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
69
Expected 10/27/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
3,35 € 140,70 €
3,10 € 325,50 €
2,77 € 1.396,08 €
2,58 € 5.201,28 €