HCSD-08-D-07.00-01-T-N-R

Samtec
200-HCSD08D070001TNR
HCSD-08-D-07.00-01-T-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cables / IDC Cables
2.54 mm
HCSD
Bulk
Brand: Samtec
Cable Length: 7 in
Connector End A: IDC Socket
Connector End A Pin Count: 16 Position
Connector End B: IDC Socket
Connector End B Pin Count: 16 Position
Gender: Female / Female
Product: IDC Ribbon Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Type: IDC Header Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 6,23 €
6,22 € 62,20 €
5,73 € 143,25 €
5,71 € 285,50 €
5,40 € 540,00 €
5,31 € 1.327,50 €
5,07 € 2.535,00 €
4,75 € 4.750,00 €
4,57 € 9.140,00 €