HCMS-05-T-06.00-02-N-R

Samtec
200-HCMS05T06.0002NR
HCMS-05-T-06.00-02-N-R

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cable
Plug
5 Position
Socket
5 Position
2.54 mm
Male / Female
28 AWG
HCMS
Brand: Samtec
Jacket Colour: Black
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
3,76 € 94,00 €
3,41 € 170,50 €
3,29 € 329,00 €
3,16 € 1.580,00 €
3,08 € 3.080,00 €
2,89 € 7.225,00 €
5.000 Quote