HCMD-03-S-24.00-02-G

Samtec
200-HCMD03S240002G
HCMD-03-S-24.00-02-G

Mfr.:

Description:
Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC
Plug
6 Position
No Connector
2.54 mm
Male
609.6 mm
28 AWG
HCMD
Bulk
Brand: Samtec
Jacket Colour: Multi-Color
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,80 € 6,80 €
6,74 € 67,40 €
6,21 € 155,25 €
6,17 € 308,50 €
5,65 € 565,00 €
5,56 € 1.390,00 €
5,28 € 2.640,00 €
4,91 € 4.910,00 €
4,70 € 9.400,00 €