EPLSP-019-0550

Samtec
200-EPLSP-019-0550
EPLSP-019-0550

Mfr.:

Description:
Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
RoHS:  
I/O Cables
Twin Axial
Bulk
Brand: Samtec
Product Type: Computer Cables
Series: EPLSP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPLSP/ERI8 Rugged Latching High-Speed System

Samtec EPLSP/ERI8 Rugged Latching High-Speed System offers a 0.80mm pitch and 1.7A current rating per pin. The EPLSP series supports SAS, SATA, Fibre Channel, Ethernet, PCIe®, and InfiniBand™ protocols, has a rugged positive latch, and a 32AWG low skew pair Twinax cable. The ERI8 series is a Rugged Edge Rate® contact system that has selective gold-plated contacts and a low-profile, right-angle design. Samtec EPLSP/ERI8 Rugged Latching High-Speed System is available in 19 and 31 positions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,78 € 104,78 €
100,50 € 1.005,00 €
100,37 € 2.509,25 €
98,99 € 4.949,50 €
89,88 € 8.988,00 €