PBM7-M-R12-R-BA-67

Same Sky
179-PBM7MR12RBA67
PBM7-M-R12-R-BA-67

Mfr.:

Description:
Pushbutton Switches - Industrial Push Button, SPST-NO, Off-(On), 12V, Anti Vandal, 19mm, Raised, BA, Red Illum, Pnl Mnt, 67

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Industrial
RoHS:  
Raised
Illuminated
SPST
OFF - (ON)
250 VAC
36 VDC
Red
Solder Lug
IP67
Actuator Material: Aluminum
Actuator Style: Raised
Brand: Same Sky
Contact Material: Brass
Contact Plating: Silver
Diameter: 22 mm
Height: 25.8 mm
Life: 200000 Cycle
Material: Aluminum
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Type: Anti Vandal Pushbutton
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 716,00 €
6,55 € 3.275,00 €