PBM3-M-R2GR3-R-SS-67

Same Sky
179-PBM3MR2GR3RSS67
PBM3-M-R2GR3-R-SS-67

Mfr.:

Description:
Pushbutton Switches - Board Mount Push Button, SPST-NO, Anti Vandal, 12mm, Raised, SS, Red 2V, Green 3V Illum, Panel Mnt, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Illuminated
SPST-NO
OFF - (ON)
LED
Red, Green
Round
2 A
36 VDC
250 VAC
IP67
Solder Lug
Gold
Actuator Material: Stainless Steel
Brand: Same Sky
Diameter: 13.9 mm
Height: 23.5 mm
Housing Material: Stainless Steel
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant. The switches are available with 12mm panel cutout dimensions.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/14/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,85 € 4,85 €
4,33 € 43,30 €
4,09 € 102,25 €
3,95 € 197,50 €
3,76 € 376,00 €
3,59 € 897,50 €
3,28 € 1.640,00 €
3,10 € 3.100,00 €