PBM2-M-R2GR3-R-BA-67

Same Sky
179-PBM2MR2GR3RBA67
PBM2-M-R2GR3-R-BA-67

Mfr.:

Description:
Pushbutton Switches - Board Mount Push Button, SPST-NO, Off-(On), 2V, Anti Vandal, 16mm, Flat, Black Alloy, Red 2V, Green 3V, Illuminated,Power Logo, Panel Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Anti-Vandal
Illuminated
SPST-NO
OFF - (ON)
LED
Red, Green
Round
2 A, 6 A
36 VDC
250 VAC
IP67
Quick Connect
Gold
Actuator Material: Aluminum
Actuator Style: Raised
Brand: Same Sky
Diameter: 18 mm
Housing Material: Aluminum
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Hole Size: 16 mm
Mounting Style: Panel Mount
Product: Push Button Switch
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant. The switches are available with 12mm panel cutout dimensions.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
6,63 € 66,30 €
6,33 € 158,25 €
6,05 € 302,50 €
5,81 € 581,00 €
5,51 € 1.377,50 €
5,10 € 2.550,00 €
4,87 € 4.870,00 €