MPB02-1C33-R-D

Same Sky
490-MPB02-1C33-R-D
MPB02-1C33-R-D

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST, On-(On), Through Hole, 3.3 mm Push, Right Angle Terminal, 2.54 mm Pitch, Push Button Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Sealed
Non-Illuminated
SPDT
ON - (ON)
Plunger
14 mA
28 VDC
PC Pin
Gold
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Mounting Style: Bracket Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
2,92 € 29,20 €
2,77 € 55,40 €
2,65 € 132,50 €
2,52 € 252,00 €
2,09 € 418,00 €
2,06 € 2.060,00 €