CSS-10246-108

Same Sky
490-CSS-10246-108
CSS-10246-108

Mfr.:

Description:
Speakers & Transducers 103 X 46 mm, Square Frame, 10 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Panel Mount
200 Hz
98 dBA
8 Ohms
10 W
Round
Solder
- 20 C
+ 60 C
93 mm
103 mm
103 mm
46 mm
Ferrite
Paper
Brand: Same Sky
Dimensions: 103 mm x 103 mm x 46 mm
Frequency Response: 160 Hz to 20 kHz
Height: 46 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 200 Hz
Factory Pack Quantity: 45
Subcategory: Audio Devices
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSS Speakers

Same Sky CSS Speakers are a range of standard form factor speakers ideal for a variety of audio applications with dimensions from 40.1mm x 40.1mm up to 129.5mm x 129.5mm. Available in square and round frame shapes, the CSS series features SPLs from 85dB up to 107dB and resonance frequencies from 100 to 550Hz. Same Sky CSS Speakers also offer multiple cone types, nominal inputs from 0.25 to 20W, and impedance ratings of 4Ω or 8Ω.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 13,93 €
10,84 € 108,40 €
9,86 € 246,50 €
9,17 € 412,65 €
8,55 € 769,50 €
7,83 € 4.228,20 €