CDM1276-04D-01FST-5M-RJ45-67

Same Sky
179-7604D01FST5MRJ45
CDM1276-04D-01FST-5M-RJ45-67

Mfr.:

Description:
Specialised Cables Straight,Shielded,D-Code 4PIN ,Screw Copper alloy,PUR 5.0M,+RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Specialised Cables
RoHS:  
Cable Connectors
Shielded
M12
4 Position
RJ45
8 Position
5 m
Male / Female
D Coded
26 AWG
60 V
Black
1.5 A
IP20, IP67
Bulk
Brand: Same Sky
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 24
Subcategory: Cable Assemblies
Unit Weight: 299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Circular Metric Connectors & Cable Assemblies

Same Sky M12 Circular Metric Connectors and Cable Assemblies are offered in A-, B-,  or D-coded options with a wide variety of termination styles and cable lengths. The product lineup includes male and female jack or plug versions with a protection rating of up to IP67 available. The termination styles for the connectors include screw, wire, solder cup, and solder wire. The cable assemblies come in a wide range of lengths, from 0.5m to 5m. Same Sky M12 Circular Metric Connectors and Cable Assemblies are suitable for harsh environments in industrial and factory automation applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,75 € 26,75 €
21,47 € 214,70 €
21,35 € 1.024,80 €
20,95 € 2.514,00 €
20,32 € 5.364,48 €
20,05 € 10.105,20 €