C14D32P-A3P

Same Sky
490-C14D32P-A3P
C14D32P-A3P

Mfr.:

Description:
Encoders 15 mm, 32 PPR, 6.35 mm Plastic Shaft, Push Switch, 4.75 ~ 5.25 Vdc, 0.5 mm Holes Termination, 2-Bit Optical Panel Mount Incremental Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
C14
Panel Mount
Optical Encoders
Incremental
32 PPR
Rotary
32 Detent
2 Channel
Solder
Quadrature
6.35 mm
Round
Push/Pull Switch
5 VDC
1000000 Cycle
Bulk
Brand: Same Sky
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Orientation: Vertical
Pitch: 1.27 mm
Product Type: Encoders
Size/Dimension: 19 mm x 14 mm x 26 mm
Factory Pack Quantity: 250
Subcategory: Encoders
Unit Weight: 12,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C14 Panel Mount Encoders

Same Sky C14 Panel Mount Encoders are compact, rugged optical encoders with metal housing and metal or plastic actuators. Same Sky C14 Panel Mount Encoders feature a 1 million cycle life and a 2-bit quadrature output. These encoders come in 3.3VDC and 5VDC models and operate over a -10°C to +70°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,27 € 5.817,50 €

Similar Products