Z0410NF 1AA2

STMicroelectronics
511-Z0410NF-1AA2
Z0410NF 1AA2

Mfr.:

Description:
Triacs 4A TRIACS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
Z04
21 A
800 V
5 uA
2 V
25 mA
1.3 V
25 mA
- 40 C
+ 125 C
Through Hole
TO-202
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 250
Subcategory: Thyristors
Unit Weight: 780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.238

Stock:
1.238 Can Dispatch Immediately
Quantities greater than 1238 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,802 € 8,02 €
0,528 € 52,80 €
0,415 € 207,50 €
0,354 € 354,00 €
0,321 € 802,50 €
0,285 € 1.425,00 €
0,275 € 2.750,00 €
0,267 € 6.675,00 €

Similar Product

STMicroelectronics T435T-600FP
STMicroelectronics
Triacs 4A Snubberless Triacs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.