VNF9Q20FTR

STMicroelectronics
511-VNF9Q20FTR
VNF9Q20FTR

Mfr.:

Description:
Power Switch ICs - Power Distribution 4 channel high-side driver STi2Fuse protection automotive power distribution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
4 Output
34 A
20 mOhms
SMD/SMT
QFN-24
STi2Fuse
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Distributions
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STi2Fuse Smart Switches

STMicroelectronics STi2Fuse Smart Switches are intelligent fuses designed to replace traditional melting fuses in automotive power distribution systems. The STMicroelectronics STi2Fuse devices reduce component and production costs, extend EV range, and lower vehicle carbon footprints. With advanced monitoring, control, and digital interfaces, the switches support compliance with ISO 26262 and Safety Integrity Levels (SIL). Available in single, dual, and quad-channel configurations, STi2Fuse offers customizable, programmable protections for enhanced safety in power distribution systems.

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.    

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 10/2/2026
6.000
Expected 4/30/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,42 € 34,20 €
3,16 € 79,00 €
2,86 € 286,00 €
2,73 € 682,50 €
Full Reel (Order in multiples of 3000)
2,49 € 7.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.