VN751S

STMicroelectronics
511-VN751S
VN751S

Mfr.:

Description:
Gate Drivers Hi side driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
2.5 A
5.5 V
36 V
- 40 C
+ 150 C
VN751S
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 35 us
Maximum Turn-On Delay Time: 12 us
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 124,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 7/16/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 2,07 €
1,54 € 15,40 €
1,41 € 35,25 €
1,26 € 126,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,11 € 1.110,00 €
1,07 € 2.140,00 €
1,03 € 4.120,00 €