VN340SPTR-33-E

STMicroelectronics
511-VN340SPTR-33-E
VN340SPTR-33-E

Mfr.:

Description:
Gate Drivers Quad HiSide smart Pwr Solid St Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Relay Drivers
High-Side
SMD/SMT
PowerSO-10
4 Driver
4 Output
1 A
10 V
36 V
94 us
8 us
- 40 C
+ 125 C
VN340SP-33-E
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,073 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,17 € 5,17 €
3,96 € 39,60 €
3,66 € 91,50 €
3,33 € 333,00 €
3,16 € 790,00 €
Full Reel (Order in multiples of 600)
3,07 € 1.842,00 €
3,04 € 3.648,00 €
3,00 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,13 €
Min:
1