VL53L9CXV0VE/1

STMicroelectronics
511-VL53L9CXV0VE/1
VL53L9CXV0VE/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules High-performance 2.3K 3D all-in-one dToF LiDAR sensor module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
3D dToF Lidar Module
8.8 m
54 x 42
OLGA
I3C, MIPI
SMD/SMT
- 30 C
+ 70 C
Brand: STMicroelectronics
Height: 4.6 mm
Length: 12.8 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 3.3 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Distance Sensor ICs
Factory Pack Quantity: 1000
Subcategory: Distance Sensors
Tradename: FlightSense
Width: 6.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L9 Direct Time-of-Flight (dToF) LiDAR Modules

STMicroelectronics VL53L9 Direct Time-of-Flight (dToF) 3D Light Detection and Ranging (LiDAR) Modules feature true all-in-one, easily integrated modules with up to 2.3k zones, ideal for smartphone camera assist and augmented/virtual reality (AR/VR) applications. The VL53L9 modules contain a single photon avalanche diode (SPAD) array, postprocessing SoC, two vertical-cavity surface-emitting lasers (VCSELs), physical infrared filters, metasurface optical elements (MOEs), and an embedded PMIC. The modules provide accurate ranging from <5cm to 10m and stream a postprocessed 2D IR image with a 60Hz max frame rate. Using the MOE above the VCSELs allows the user to project an optimized rectangular field-of-view (FOV) onto the scene. The STMicroelectronics VL53L9 dToF 3D LiDAR Modules achieve improved ranging performance with various cover glass materials. The modules are capable of multizone distance measurements up to 54 x 42 zones with a wide FOV.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.966
Expected 8/10/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,17 € 53,17 €
43,84 € 438,40 €
41,69 € 1.042,25 €
Full Reel (Order in multiples of 1000)
41,69 € 41.690,00 €