VIPER28LD

STMicroelectronics
511-VIPER28LD
VIPER28LD

Mfr.:

Description:
AC/DC Converters VIPerPlus family: Peak power fixed frequency off line high voltage converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-Narrow-16
800 V
20 W
8.5 V
23.5 V
Flyback
Si
60 kHz
80 %
2.5 mA
- 25 C
+ 125 C
1.2 A
VIPER28
Tube
Brand: STMicroelectronics
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

VIPER28 Peak Power High Voltage Converters

STMicroelectronics VIPER28 Peak Power High Voltage Converters feature an 800V rugged power section, a PWM control, and two levels of over-current protection. These voltage converters also offer over-voltage protection, overload protection, and hysteric thermal protection. The VIPER28 peak power high voltage converters feature advance frequency jittering for reduced EMI filter cost. An extra power timer allows the management of output peak power for a designed time window. The high voltage start-up circuit is embedded in the device. Typical applications include auxiliary power supply for consumer and home equipment, power supply for energy meters and data concentrators, and AC-DC adapters.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,675 € 6,75 €
0,608 € 15,20 €
0,535 € 53,50 €
0,50 € 125,00 €
0,484 € 242,00 €
0,411 € 822,00 €