TSU111IYCT

STMicroelectronics
511-TSU111IYCT
TSU111IYCT

Mfr.:

Description:
Precision Amplifiers Nanopower (900 nA) high accuracy (150 uV) 5V CMOS Auto Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
9 kHz
3 V/us
150 uV
200 pA
5.5 V
1.5 V
76 dB
220 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Rail-To-Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-To-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 120 dB
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSU11x Operational Amplifiers

STMicroelectronics TSU11x Operational Amplifiers feature very low-power 900nA consumption per channel typical and 1.2µA maximum when supplied by 3.3V. The Op-Amps have a supply voltage range of 1.5V to 5.5V and power can be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications. The high accuracy of 150µV max. and 11.5kHz gain bandwidth makes the TSU111, TSU112, and TSU114 ideal for sensor signal conditioning, battery supplies, and portable applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 59

Stock:
59
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,972 € 9,72 €
0,877 € 21,93 €
0,784 € 78,40 €
0,737 € 184,25 €
0,708 € 354,00 €
0,699 € 699,00 €
Full Reel (Order in multiples of 3000)
0,655 € 1.965,00 €
0,641 € 3.846,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.