TSU101ILT

STMicroelectronics
511-TSU101ILT
TSU101ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
8 kHz
3 mV/us
3 mV
30 pA
5.5 V
1.5 V
580 nA
5 mA
90 dB
265 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU101
Reel
Cut Tape
MouseReel
Amplifier Type: NanoPower Amplifier
Brand: STMicroelectronics
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSU10x Nanopower Operational Amplifiers

STMicroelectronics TSU10x Nanopower Operational Amplifiers offer an ultralow-power consumption combined with a supply voltage range of 1.5V to 5.5V. These features allow the TSU101, TSU102, and TSU104 to be efficiently supplied by a coin-type Lithium battery or a regulated voltage in low-power applications. The gain bandwidth of these devices makes them ideal for sensor signal conditioning, battery supplied, and portable applications.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
3.000
Expected 8/6/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,759 € 7,59 €
0,687 € 17,18 €
0,607 € 60,70 €
0,569 € 142,25 €
0,546 € 273,00 €
0,522 € 522,00 €
Full Reel (Order in multiples of 3000)
0,487 € 1.461,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.