TSM1012ID

STMicroelectronics
511-TSM1012ID
TSM1012ID

Mfr.:

Description:
Current & Power Monitors & Regulators Lo consumption Vltg Current Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
28 V
4.5 V
100 uA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Tube
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 28 V
Moisture Sensitive: Yes
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: TSM1012
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.875

Stock:
1.875 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,955 € 238,75 €
0,929 € 464,50 €
0,894 € 894,00 €
0,86 € 1.720,00 €
0,843 € 3.372,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1