TSL6202IST

STMicroelectronics
511-TSL6202IST
TSL6202IST

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
6 MHz
4.5 V/us
4.5 mV
1 pA
5.5 V
2.5 V
750 uA
30 mA
78 dB
21 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSL6201, TSL6202, & TSL6204 Op Amps

STMicroelectronics TSL6201, TSL6202, and TSL6204 Operational Amplifiers are unity-gain-stable amplifiers with a 6MHz bandwidth. The single, dual, and quad amps feature a wide supply range of 2.5V to 5.5V and a rail-to-rail input stage. The TSL6201, TSL6202, and TSL6204 Op Amps are ideal for battery-powered products and cost-sensitive applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1.625

Stock:
1.625 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,35 € 3,50 €
0,313 € 7,83 €
0,272 € 27,20 €
0,252 € 63,00 €
0,241 € 120,50 €
0,23 € 230,00 €
0,218 € 436,00 €
Full Reel (Order in multiples of 4000)
0,212 € 848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.