TSB952IDT

STMicroelectronics
511-TSB952IDT
TSB952IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
50 MHz
28 V/us
3 mV
50 pA
3.6 V
4.5 V
2.3 mA
44 mA
80 dB
45 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Input Type: Differential
Ios - Input Offset Current: 50 pA
Output Type: Rail to Rail
Product: High Speed Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0007 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB951/TSB952 High-Bandwidth Operational Amps

STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amplifiers are high-speed op-amps with rail-to-rail output and unity gain stability. These op-amps offer 52MHz gain bandwidth and consume less than 3.3mA per channel at 36V supply voltage, providing a good speed/current consumption ratio. The TSB951/TSB952 op-amps come in a small package size and can be used in applications where the board space is limited, which helps reduce the cost of the PCB. These TSB951/TSB952 amplifiers operate over a wide temperature range from -40°C to 125°C and are ideal for industrial and automotive applications with the associated qualifications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2.067

Stock:
2.067 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,35 € 13,50 €
1,24 € 31,00 €
1,12 € 112,00 €
1,09 € 272,50 €
1,06 € 530,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2500)
0,963 € 2.407,50 €
0,937 € 4.685,00 €