TSB622IQ3T

STMicroelectronics
511-TSB622IQ3T
TSB622IQ3T

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.7 MHz
600 mV/us
1 mV
30 nA
36 V
2.7 V
375 uA
45 mA
135 dB
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB622
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB622 Operational Amplifiers

STMicroelectronics TSB622 Operational Amplifiers (Op Amps) are dual operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. These amplifiers offer a good speed/power consumption ratio with a 1.7MHz gain-bandwidth product while consuming less than 375μA per operator at 36V supply voltage. The TSB622 operational amplifiers feature automotive qualification, EMI hardened, and unity-gain stable. These amplifiers are used in industrial, power supplies, and automotive applications. The TSB622 operational amplifiers are available in SO8, miniSO8, and DFN8 3 x 3 wettable flanks micro packages.

In Stock: 1.722

Stock:
1.722 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,757 € 7,57 €
0,685 € 17,13 €
0,605 € 60,50 €
0,567 € 141,75 €
0,544 € 272,00 €
0,519 € 519,00 €
Full Reel (Order in multiples of 3000)
0,505 € 1.515,00 €
0,493 € 2.958,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.