TSB572IST

STMicroelectronics
511-TSB572IST
TSB572IST

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.5 MHz
1 V/us
1.5 mV
35 nA
36 V
4 V
380 uA
65 mA
129 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB572
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 35 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.001 %
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

TSB Low-Power BiCMOS Operational Amplifiers

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the ideal stability and robustness for applications over a wide voltage range. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB571/TSB572 Operational Amplifiers

STMicroelectronics TSB571/TSB572 Operational Amplifiers feature an extended voltage operating range from 4V to 36V and rail-to-rail input/output. The TSB571 (single) and TSB572 (dual) Operational Amplifiers offer a very good speed/power consumption ratio with a 2.5MHz gain-bandwidth and consumption of 380µA, typically only at 36V supply voltage.

In Stock: 170

Stock:
170
Can Dispatch Immediately
On Order:
4.000
Expected 1/28/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,972 € 9,72 €
0,886 € 22,15 €
0,782 € 78,20 €
0,734 € 183,50 €
0,705 € 352,50 €
0,697 € 697,00 €
0,653 € 1.306,00 €
Full Reel (Order in multiples of 4000)
0,638 € 2.552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.