TSB192IST

STMicroelectronics
511-TSB192IST
TSB192IST

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8.2 MHz
5 V/us
20 uV
400 pA
36 V
4 V
1.5 mA
25 mA
105 dB
11 nV/sqrt Hz
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB192
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Differential
Ios - Input Offset Current: 600 pA
Output Type: Rail to Rail
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB192 Zero Drift Operational Amplifier

STMicroelectronics TSB192 Zero Drift Operational Amplifier (Op Amp) is a very high-precision, dual-operational amplifier with a maximum guarantee of 20µV on input offset voltage. The STMicroelectronics TSB192 can operate over an extended supply voltage operating range and features rail-to-rail output. The op amp offers an excellent speed/power consumption ratio with an 8MHz gain-bandwidth product, while consuming a maximum of 2.2mA per channel across temperature, over a wide supply voltage range.

In Stock: 1.498

Stock:
1.498 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,91 € 1,91 €
1,41 € 14,10 €
1,29 € 32,25 €
1,15 € 115,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,01 € 1.010,00 €
0,989 € 1.978,00 €
Full Reel (Order in multiples of 4000)
0,955 € 3.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.