TSB181IDT

STMicroelectronics
511-TSB181IDT
TSB181IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (20uV) automotive grade, zero drift, 3 MHz,36 V op amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
2 V/us
30 V
400 uA
36 V
4 V
650 uA
27 mA, 29 mA
97 dB
25 nV/sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB181
Reel
Cut Tape
Brand: STMicroelectronics
Ios - Input Offset Current: 600 uA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.004 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2.331

Stock:
2.331 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,929 € 9,29 €
0,839 € 20,98 €
0,744 € 74,40 €
0,699 € 174,75 €
0,672 € 336,00 €
0,664 € 664,00 €
Full Reel (Order in multiples of 2500)
0,621 € 1.552,50 €
0,607 € 3.035,00 €