TS881ILT

STMicroelectronics
511-TS881ILT
TS881ILT

Mfr.:

Description:
Analog Comparators RR 1.1V nanoPwr SGL Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
16 us
General Purpose
850 mV
5.5 V
300 nA
400 uA
6 mV
100 pA
- 40 C
+ 125 C
TS881
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 2 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS88 Rail-To-Rail Nanopower Comparator

STMicroelectronics TS88 Rail-to-Rail Nanopower Comparators feature ultra low supply current (up to 220nA typical with output high, VCC = 1.2V, no load) with rail-to-rail input and output capability. The performance of these comparators allows them to be used in a wide range of portable applications. The TS88 minimizes battery supply leakage and therefore enhances battery lifetime. Operating from 1.1V to 5.5V supply voltage, these comparators can be used over a wide temperature range (-40 to +125°C) keeping the current consumption at an ultra low level.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
39.000
Expected 12/7/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,834 € 20,85 €
0,737 € 73,70 €
0,691 € 172,75 €
0,663 € 331,50 €
0,641 € 641,00 €
Full Reel (Order in multiples of 3000)
0,615 € 1.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.