TPA270RL

STMicroelectronics
511-TPA270RL
TPA270RL

Mfr.:

Description:
Board Mount Surge Protectors 270V 50uA Bidirect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
DO-15
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Capacitance: 25 pF
Compliance: UL
For Use With: Telecomm
Length: 6.75 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: TPA
Factory Pack Quantity: 6000
Subcategory: Surge Suppressors
Tradename: Trisil
Type: Arrester Surge/Lightning
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: