TIP142

STMicroelectronics
511-TIP142
TIP142

Mfr.:

Description:
Darlington Transistors NPN Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
100 V
5 V
100 V
10 A
1 mA
Through Hole
TO-247
+ 150 C
TIP142
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 500
Product Type: Darlington Transistors
Factory Pack Quantity: 1200
Subcategory: Transistors
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

In Stock: 7.175

Stock:
7.175 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
1,79 € 17,90 €
1,18 € 118,00 €
1,14 € 570,00 €
1,10 € 1.320,00 €
1,05 € 2.520,00 €
1,01 € 6.060,00 €
0,894 € 9.655,20 €