TIP102

STMicroelectronics
511-TIP102
TIP102

Mfr.:

Description:
Darlington Transistors NPN Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
100 V
5 V
100 V
8 A
50 uA
Through Hole
TO-220-3
+ 150 C
TIP102
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 200
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5.355

Stock:
5.355
Can Dispatch Immediately
On Order:
6.000
Expected 5/28/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
0,946 € 9,46 €
0,71 € 71,00 €
0,558 € 279,00 €
0,476 € 476,00 €
0,432 € 864,00 €
0,383 € 1.915,00 €
0,37 € 3.700,00 €
0,326 € 8.150,00 €