TESEO-LIV3FL

STMicroelectronics
511-TESEO-LIV3FL
TESEO-LIV3FL

Mfr.:

Description:
GNSS / GPS Modules Tiny GNSS low power module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
36 s
1.5 m
I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529905000
USHTS:
8542390090
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Teseo-LIV3FL Tiny Low Power GNSS Module

STMicroelectronics Teseo-LIV3FL Tiny Low Power GNSS Module is a standalone global navigation satellite system (GNSS) module. The Teseo-LIV3FL embeds the Teseo III single die standalone positioning receiver IC while working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The device saves development time with embedded firmware and a complete evaluation environment. The proven accuracy and robustness of the Teseo chips, compactness and this solution's economy make it ideal for various applications. These applications include insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 356 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,90 € 12,90 €
11,43 € 114,30 €
10,65 € 266,25 €
9,85 € 985,00 €
9,37 € 2.342,50 €
9,08 € 4.540,00 €
Full Reel (Order in multiples of 1000)
8,76 € 8.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.