TESEO-LIV3F

STMicroelectronics
511-TESEO-LIV3F
TESEO-LIV3F

Mfr.:

Description:
GNSS / GPS Modules Tiny GNSS module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
TESEO
1.57542 GHz
36 s
2.1 V
4.3 V
I2C, UART
+ 85 C
GPS, GNSS
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dimensions: 9.7 mm x 10.1 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.1 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526918090
CNHTS:
8529905000
USHTS:
8542390090
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Teseo-LIV3F Tiny Teseo III GNSS Module Solution

STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution can be connected to the EVB-LIV3F to evaluate Teseo-LIV3F performance using only a PC. The EVB-LIV3F connects to a PC through the USB port. The ST Teseo-Suite PC GUI tests and evaluates Teseo-LIV3F capability and performance. The EVB-LIV3F kit is provided with a GNSS Antenna to guarantee the easiest and best user experience. STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution is supported by a simultaneous multi-constellation as well as firmware updates.

Teseo-LIV3F Tiny GNSS Modules

STMicroelectronics Teseo-LIV3F Tiny GNSS Modules are easy-to-use Global Navigation Satellite System (GNSS) standalone modules. The modules embed Teseo III single die standalone positioning receiver ICs that work simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV3F modules offer accuracy and robustness of the Teseo chips. The embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness make it ideal for several applications. These include insurance, goods, tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 600 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,89 € 12,89 €
11,47 € 114,70 €
10,73 € 268,25 €
10,08 € 1.008,00 €
9,58 € 2.395,00 €
9,31 € 4.655,00 €
Full Reel (Order in multiples of 1000)
8,86 € 8.860,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.