TEA2031A

STMicroelectronics
511-TEA2031A
TEA2031A

Mfr.:

Description:
Video ICs East/West Correction

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Video ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Color TV East West Correction
35 V
6 mA
- 25 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: STMicroelectronics
Product Type: Video ICs
Series: TEA2031
Factory Pack Quantity: 50
Subcategory: Video ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: