TDA7492PE

STMicroelectronics
511-TDA7492PE
TDA7492PE

Mfr.:

Description:
Audio Amplifiers 45W+45W dual BTL class D audio amplifier

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Mono, Stereo
Class-D
41 W
0.04 %
PowerSSO-36
3 Ohms, 4 Ohms, 6 Ohms, 8 Ohms
7 V
26 V
- 40 C
+ 85 C
SMD/SMT
TDA7492
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1225
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,10 €
Min:
1