TDA7376B

STMicroelectronics
511-TDA7376B
TDA7376B

Mfr.:

Description:
Audio Amplifiers 2X35W Pwr Amplifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
37 W
0.08 %
Multiwatt-15
4 Ohms
8 V
18 V
- 40 C
+ 150 C
Through Hole
TDA7376B
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 200 mA
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 5,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
3,79 € 37,90 €
3,49 € 87,25 €
3,16 € 316,00 €
3,01 € 752,50 €
2,92 € 1.460,00 €
2,88 € 2.880,00 €
2,85 € 7.125,00 €