TDA7297

STMicroelectronics
511-TDA7297
TDA7297

Mfr.:

Description:
Audio Amplifiers 15W Dual Bridge Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
15 W
0.1 %
Multiwatt-15
8 Ohms
6.5 V
18 V
0 C
+ 70 C
Through Hole
TDA7297
Tube
Brand: STMicroelectronics
Gain: 32 dB
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 2 A
Output Current: 2 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 7,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.452

Stock:
1.452 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,33 € 33,30 €
3,06 € 76,50 €
2,76 € 276,00 €
2,62 € 655,00 €
2,60 € 1.300,00 €
2,43 € 2.430,00 €
2,38 € 5.950,00 €