TDA7294V

STMicroelectronics
511-TDA7294V
TDA7294V

Mfr.:

Description:
Audio Amplifiers 100W Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
100 W
0.01 %
Multiwatt-15V
8 Ohms
10 V
40 V
0 C
+ 70 C
Through Hole
TDA7294
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 65 mA
Output Current: 10 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: - 500 mV to 500 mV
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 99

Stock:
99
Can Dispatch Immediately
On Order:
4.500
Expected 8/13/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,45 € 7,45 €
5,78 € 57,80 €
5,37 € 134,25 €
4,90 € 490,00 €
4,55 € 1.137,50 €
4,45 € 4.450,00 €