TDA7292

STMicroelectronics
511-TDA7292
TDA7292

Mfr.:

Description:
Audio Amplifiers 40W, 40W Stereo Amp Up to 33V Mute STDBY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
40 W
0.02 %
MULTIWATT-11
8 Ohms
8 V
35 V
0 C
+ 70 C
Through Hole
TDA7292
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Single
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,95 € 8,95 €
7,16 € 71,60 €
6,71 € 167,75 €
6,22 € 622,00 €
5,96 € 1.490,00 €
5,83 € 2.915,00 €
5,65 € 5.650,00 €
2.500 Quote