STWD100NXWY3F

STMicroelectronics
511-STWD100NXWY3F
STWD100NXWY3F

Mfr.:

Description:
Timers & Support Products Watchdog timer circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Timers & Support Products
RoHS:  
1 Timer
Open-Drain, Push-Pull
SOT-23-5
2.7 V
5.5 V
- 40 C
+ 125 C
STWD100
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 13 uA
Pd - Power Dissipation: 320 mW
Product: Timers
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 16,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.498

Stock:
3.498
Can Dispatch Immediately
On Order:
6.000
Expected 11/30/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,685 € 6,85 €
0,618 € 15,45 €
0,545 € 54,50 €
0,511 € 127,75 €
0,49 € 245,00 €
0,477 € 477,00 €
Full Reel (Order in multiples of 3000)
0,451 € 1.353,00 €
0,44 € 2.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.