STW75N60M6-4

STMicroelectronics
511-STW75N60M6-4
STW75N60M6-4

Mfr.:

Description:
MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh M6 Power MOSFET in a TO247-4 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-4
N-Channel
1 Channel
600 V
72 A
36 mOhms
- 25 V, 25 V
3.25 V
106 nC
- 55 C
+ 150 C
446 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: Mdmesh M6
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N Channel
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V MDmesh™ DM6 Super-junction MOSFETs

STMicroelectronics 600V MDmesh™ DM6 Super-junction MOSFETs are optimized for ZVS, full-bridge, and half-bridge topologies. With a breakdown voltage of 600V, the MDmesh DM6 Power MOSFETs combine an optimized capacitance profile and lifetime killing process. The STMicroelectronics 600V MDmesh DM6 Super-junction MOSFETs offer a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent RDS(on) per area.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 3.126,00 €