STW68N65DM6-4AG

STMicroelectronics
511-STW68N65DM6-4AG
STW68N65DM6-4AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 650 V, 33 mOhm typ., 72 A MDmesh DM6 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
N-Channel
1 Channel
650 V
72 A
39 mOhms
- 25 V, 25 V
4.75 V
118 nC
- 55 C
+ 150 C
480 W
Enhancement
AEC-Q101
MDmesh
Tube
Brand: STMicroelectronics
Product Type: MOSFETs
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh DM6 N-channel Power MOSFETs

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs are part of the MDmesh™ DM6 fast-recovery diodes. These automotive-grade N-channel power MOSFETs offer very low recovery charge (Qrr) and recovery time (trr), combined with low RDS(on). The DM6 power MOSFETs feature low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. These power MOSFETs are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,93 € 11,93 €
7,38 € 73,80 €
6,33 € 633,00 €
6,20 € 3.720,00 €