STW65N60DM6

STMicroelectronics
511-STW65N60DM6
STW65N60DM6

Mfr.:

Description:
MOSFETs N-channel 600 V, 60 mOhm typ., 46 A MDmesh DM6 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
38 A
71 mOhms
- 25 V, 25 V
3.25 V
54 nC
- 55 C
+ 150 C
250 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: DM6
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V MDmesh™ DM6 Super-junction MOSFETs

STMicroelectronics 600V MDmesh™ DM6 Super-junction MOSFETs are optimized for ZVS, full-bridge, and half-bridge topologies. With a breakdown voltage of 600V, the MDmesh DM6 Power MOSFETs combine an optimized capacitance profile and lifetime killing process. The STMicroelectronics 600V MDmesh DM6 Super-junction MOSFETs offer a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent RDS(on) per area.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
4,91 € 49,10 €
3,60 € 360,00 €
2,99 € 1.794,00 €