STW27N60M2-EP

STMicroelectronics
511-STW27N60M2-EP
STW27N60M2-EP

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.150 Ohm typ., 20 A MDmesh M2 EP Power MOSFET in a TO-247 pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
20 A
163 mOhms
- 25 V, 25 V
2 V
33 nC
- 55 C
+ 150 C
170 W
Enhancement
MDmesh
Brand: STMicroelectronics
Configuration: Single
Fall Time: 6.3 ns
Product Type: MOSFETs
Rise Time: 8.1 ns
Series: STW27N60M2-EP
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55.6 ns
Typical Turn-On Delay Time: 13.4 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ II Power MOSFETs

STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between RDS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
2,04 € 20,40 €
1,68 € 168,00 €
1,40 € 840,00 €
1,35 € 1.620,00 €