STU65N3LLH5

STMicroelectronics
511-STU65N3LLH5
STU65N3LLH5

Mfr.:

Description:
MOSFETs N-Ch 30V 0.0061Ohm 65A pwr STripFET V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
30 V
65 A
9.7 mOhms
- 22 V, 22 V
1.8 V
8 nC
- 55 C
+ 175 C
50 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 11.2 ns
Series: STU65N3LLH5
Factory Pack Quantity: 75
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32.4 ns
Typical Turn-On Delay Time: 8.6 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.353

Stock:
1.353 Can Dispatch Immediately
Quantities greater than 1353 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,54 € 5,40 €
0,539 € 40,43 €
0,531 € 278,78 €
0,476 € 499,80 €
0,47 € 2.361,75 €
0,417 € 4.190,85 €