STTH3R06RL

STMicroelectronics
511-STTH3R06RL
STTH3R06RL

Mfr.:

Description:
Rectifiers 3.0 Amp 600 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-201AD
600 V
3 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
55 A
3 uA
35 ns
+ 175 C
STTH3R06
Reel
Cut Tape
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1900
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.683

Stock:
1.683 Can Dispatch Immediately
Quantities greater than 1683 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,712 € 7,12 €
0,451 € 45,10 €
0,279 € 139,50 €
0,206 € 206,00 €
Full Reel (Order in multiples of 1900)
0,157 € 298,30 €
0,138 € 524,40 €
0,126 € 1.197,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,62 €
Min:
1

Similar Product

STMicroelectronics STTH3R06S
STMicroelectronics
Rectifiers 600 V, 3 A Turbo 2 Ultrafast Diode