STTH2L06

STMicroelectronics
511-STTH2L06
STTH2L06

Mfr.:

Description:
Rectifiers H ULTRAFAST DIODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
Through Hole
DO-41
600 V
2 A
Ultra Fast Recovery Rectifiers
Single
1.3 V
45 A
2 uA
85 ns
+ 175 C
STTH2L06
Ammo Pack
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.103

Stock:
7.103 Can Dispatch Immediately
Quantities greater than 7103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,255 € 2,55 €
0,162 € 16,20 €
0,121 € 60,50 €
0,108 € 108,00 €
Full Ammo Pack (Order in multiples of 2000)
0,096 € 192,00 €
0,081 € 324,00 €
0,073 € 730,00 €
0,064 € 1.536,00 €